SC2688

Raspberry Pi
358-SC2688
SC2688

Mfr.:

Description:
Computer-On-Modules - COM CM4008064 (Compute Module CM4, 8GB RAM/64GB TLC eMMC, Non Wireless)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Computer-On-Modules - COM
RoHS:  
55 mm x 40 mm
Broadcom
BCM2711
2.4 GHz, 5 GHz
5 VDC
Etherenet, HDMI, PCIe
- 20 C
+ 85 C
55 mm x 40 mm
Brand: Raspberry Pi
Memory Size: 8 GB
Memory Type: LPDDR4
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 250
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compute Modules 4 (CM4)

Raspberry Pi Compute Modules 4 (CM4) feature a compact form factor with 55mm x 40mm x 4.7mm dimensions for deeply embedded applications. These System-on Modules (SoMs) contain a processor, memory, eMMC flash, and supporting power circuitry. This configuration includes a quad-core Arm® Cortex®-A72 processor, dual video output, and a wide selection of extra interfaces. The electrical interface is via two 100-pin, high-density connectors. The CM4 series enables users to leverage the Raspberry Pi hardware and software stack in their own designs. Raspberry Pi Compute Modules 4 are offered in 32 variants with a range of RAM and eMMC flash options.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$233.39 $58,347.50