1N5231B-B

Rectron
583-1N5231B-B
1N5231B-B

Mfr.:

Description:
Zener Diodes 0.5W 5.1V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
5.1 V
Through Hole
DO-35-2
500 mW
5 %
5 uA
17 Ohms
- 65 C
+ 175 C
Single
20 mA
Bulk
1N522
Brand: Rectron
Height: 2 mm
Ir - Reverse Current: 5 uA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.03 %/C
Width: 2 mm
Zener Current: 5 uA
Part # Aliases: 1N5231B
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17,202

Stock:
17,202 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.314 $0.31
$0.178 $1.78
$0.109 $10.90
$0.078 $39.00
$0.069 $69.00
$0.059 $118.00
$0.05 $200.00
$0.044 $440.00
$0.034 $816.00