BAS16

Rectron
583-BAS16
BAS16

Mfr.:

Description:
Small Signal Switching Diodes SOT23 215mA 75V 4ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
SOT-23
75 V
500 mA
215 mA
Single
4 ns
1 V
1 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Rectron
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100070
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15,023

Stock:
15,023 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.288 $0.29
$0.166 $1.66
$0.101 $10.10
$0.073 $36.50
$0.064 $64.00
Full Reel (Order in multiples of 3000)
$0.048 $144.00
$0.042 $252.00
$0.036 $324.00
$0.028 $672.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩