CSPID1S0

Red Lion
38-CSPID1S0
CSPID1S0

Mfr.:

Description:
PID Controllers CS PID MOD (1L,SSR)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: PID Controllers
PID Control Module
DIN Rail Mount
Analog / Digital
SSR
Fully Isolated
Brand: Red Lion
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Product Type: PID Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 198.446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$508.37 $508.37
$491.47 $4,914.70
$478.55 $11,963.75