7025L20PFGI

Renesas Electronics
972-7025L20PFGI
7025L20PFGI

Mfr.:

Description:
SRAM 8K X 16 DP SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
128 kbit
8 k x 16
20 ns
Parallel
5.5 V
4.5 V
240 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 7025L20
Factory Pack Quantity: 45
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT7025L20PFGI 7025
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 115 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.92 $94.92
$93.60 $936.00
$89.77 $2,244.25
$72.93 $3,281.85
$69.69 $6,272.10
270 Quote