72V2105L10PFG

Renesas Electronics
972-72V2105L10PFG
72V2105L10PFG

Mfr.:

Description:
FIFO 256Kx18 3.3V SUPERSYNC FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
4 Mbit
Synchronous
256 k x 18
100 MHz
10 ns
3.6 V
3 V
60 mA
0 C
+ 70 C
TQFP-64
Tray
Brand: Renesas Electronics
Height: 1.4 mm
Length: 14 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pin Count: 64
Product Type: FIFO
Series: 72V2105
Factory Pack Quantity: 45
Subcategory: Memory & Data Storage
Width: 14 mm
Part # Aliases: IDT72V2105L10PFG 72V2105
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$298.67 $298.67
$266.87 $2,668.70
$266.02 $6,650.50