P9025AC-RNBGI

Renesas Electronics
972-P9025AC-RNBGI
P9025AC-RNBGI

Mfr.:

Description:
Wireless Charging ICs Wireless Charger IC WPC 1.1 LDO 6W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Wireless Charging ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
WPC 1.1
Receivers
5 V
1.6 A
16.75 mA
0 C
+ 85 C
SMD/SMT
VFQFPN-32
Tray
Brand: Renesas Electronics
Product Type: Wireless Charging ICs
Series: P9025AC
Factory Pack Quantity: 490
Subcategory: Wireless Charging
Part # Aliases: P9025AC-R-EVK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IDT Qi-Certified Wireless Power Products

Integrated Device Technology has expanded the line of Qi-Certified Wireless Power Products to include the IDTP9021 Dual-Mode Wireless Power Receiver IC and the IDTP9035 (5V) and IDTP9036 (12V) Single-Chip Wireless Power Transmitter ICs. The IDTP9035 is made for power transmitter design A5 and A11, and the IDTP9036 is made for power transmitter design A6.
Learn more

Qi-Compatible Wireless Power Products

Renesas Electronics Qi-Compatible Wireless Power Products are integrated and advanced wireless power solutions for magnetic inductance-based applications. These solutions transfer power between two coils that are placed near each other but that can be separated by non-interfering materials. The wireless charging technology facilitates the ubiquitous deployment of charging hotspots that enables the charging of devices by simply placing them on a surface. The Qi-compatible wireless products include a true single-chip wireless power transmitter IC and a multi-mode capable single-chip wireless power receiver IC.

Availability

Stock: