PS9332L-V-E3-AX

Renesas Electronics
551-PS9332L-V-E3-AX
PS9332L-V-E3-AX

Mfr.:

Description:
High Speed Optocouplers Sw Sp 175ns Crp 8mm High CMR +/-50kV/us

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SDIP-6 Gull Wing
1 Channel
Photodarlington
10 mA
1.56 V
40 ns
40 ns
250 mW
- 40 C
+ 125 C
PS9332L
Reel
Cut Tape
Brand: Renesas Electronics
Height: mm
Length: mm
Pin Count: 6
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.26 $5.26
$3.85 $38.50
$2.98 $298.00
$2.71 $1,355.00
$2.54 $2,540.00
Full Reel (Order in multiples of 2000)
$2.47 $4,940.00