QS3VH861QG

Renesas Electronics
972-QS3VH861QG
QS3VH861QG

Mfr.:

Description:
Digital Bus Switch ICs 3.3V 10-bit flow-thr pin out bus switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Bus Switch ICs
RoHS:  
10 bit
9 Ohms
200 ps
2.3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Tube
Brand: Renesas Electronics
Product Type: Digital Bus Switch ICs
Series: QS3VH861
Factory Pack Quantity: 55
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Part # Aliases: IDTQS3VH861QG QS3VH861
Unit Weight: 255.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$1.52 $15.20
$1.30 $32.50
$1.22 $134.20
$1.14 $313.50
$1.10 $605.00
$1.04 $1,086.80
$1.01 $2,555.30
$0.991 $4,959.96