R9A08G045S31GBG#AC0

Renesas Electronics
968-A08G045S31GBGAC0
R9A08G045S31GBG#AC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G3S 13BGA NON-SECURE 1+2CPU(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A55, ARM Cortex M33
64 bit
1.1 GHz
PBGA-361
3 V to 3.6 V
RZ/G3S
SMD/SMT
- 40 C
+ 85 C
65 I/O
Tray
Brand: Renesas Electronics
Data RAM Size: 1 MB
Memory Type: DDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 9 Timer
Processor Series: RZ/G3S
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RZ/G3S Microprocessors

Renesas Electronics RZ/G3S Microprocessors feature three Arm® Cortex® cores (1xA55 and 2xM33), a 16-bit LPDDR4/DDR4 interface and support for low-power modes. The built-in PCI Express interface enables high-speed connectivity with 5G wireless modules. Additionally, the devices boast enhanced security features, such as tamper detection and working in low-power mode to ensure data security. These features make these devices ideal for IoT applications, including home gateways, smart meters, and tracking devices.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.33 $21.33
$17.03 $170.30
$15.94 $398.50
$14.64 $1,742.16
$14.57 $3,467.66
$13.89 $8,264.55
1,071 Quote