RJK0328DPB-01#J0

Renesas Electronics
968-RJK0328DPB-01#J0
RJK0328DPB-01#J0

Mfr.:

Description:
MOSFETs Nch Power MOSFET 30V 60A 2.1mohm LFPAK56

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
LFPAK-5
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Product Type: MOSFETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: