EL7202CSZ

Renesas / Intersil
968-EL7202CSZ
EL7202CSZ

Mfr.:

Description:
Gate Drivers EL7202CSZ DL MSFT DRVR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
4.5 V
15 V
Non-Inverting
20 ns
13 ns
- 40 C
+ 85 C
EL7202
Tube
Brand: Renesas / Intersil
Height: 0 mm
Length: 4.9 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 570 mW
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Factory Pack Quantity: 970
Subcategory: PMIC - Power Management ICs
Technology: Si
Width: 3.9 mm
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: