ISL15102IRZ

Renesas / Intersil
968-ISL15102IRZ
ISL15102IRZ

Mfr.:

Description:
Buffers & Line Drivers ISL15102IRZ Pb-Free Single Port PLC Differential Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting, Non-Inverting
QFN-24
8 V
28 V
21 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas / Intersil
Number of Channels: 1 Channel
Pin Count: 24
Product Type: Buffers & Line Drivers
Series: ISL15102
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.26 $22.60
$2.01 $50.25
$1.83 $164.70
$1.73 $467.10
$1.69 $912.60
$1.60 $1,728.00
$1.56 $3,931.20
$1.54 $7,761.60