ISL32601EFUZ

Renesas / Intersil
968-ISL32601EFUZ
ISL32601EFUZ

Mfr.:

Description:
RS-422/RS-485 Interface IC RS-485 Transceiver 3V,-40+125 128KBPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL32601E
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
256 kb/s
3.3 V
3 V
- 40 C
+ 125 C
Tube
Brand: Renesas / Intersil
Duplex: Half Duplex
Operating Supply Current: 60 uA
Operating Supply Voltage: 3 V to 3.3 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 980
Subcategory: Interface ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,960
Expected 2027/09/10
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.90 $3.90
$2.94 $29.40
$2.70 $67.50
$2.44 $244.00
$2.33 $582.50
$2.31 $1,155.00
$2.24 $2,195.20
$2.22 $6,526.80