ISL33354EIAZ-T

Renesas / Intersil
968-ISL33354EIAZ-T
ISL33354EIAZ-T

Mfr.:

Description:
RS-422/RS-485 Interface IC PB-FREE W/ANNEAL FIX 5V Multiprotocol Transceiver, 28 SSOP,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL33354E
SMD/SMT
SSOP-28
Transceiver
3 Driver
3 Receiver
650 kb/s, 20 Mb/s
5.5 V
4.5 V
- 40 C
+ 85 C
RS-422/RS-485 Transceivers
Reel
Brand: Renesas / Intersil
Duplex: Half/Full Duplex
Moisture Sensitive: Yes
Operating Supply Current: 3.7 mA
Operating Supply Voltage: 5 V
Output Type: 3-State, Differential
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 1 us, 1.2 us, 40 ns, 50 ns
Protocol Supported: RS-232, RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2,000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.45 $2,450.00
$2.44 $4,880.00
$2.43 $12,150.00