ISL84467IVZ-T

Renesas / Intersil
968-ISL84467IVZ-T
ISL84467IVZ-T

Mfr.:

Description:
Analogue Switch ICs QDDL DPDT 0 4OHM S SWITCH 16LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPDT
750 mOhms
1.65 V
4.5 V
34 ns
18 ns
- 40 C
+ 85 C
ISL84467
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Charge Injection: 126 pC
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 150 nA
Supply Type: Single Supply
Switch Continuous Current: 300 mA
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,418

Stock:
2,418 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.72 $1.72
$1.27 $12.70
$1.15 $28.75
$1.02 $102.00
$0.961 $240.25
$0.923 $461.50
$0.918 $918.00
Full Reel (Order in multiples of 2500)
$0.861 $2,152.50
$0.842 $4,210.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.83
Min:
1

Possible Replacement

Renesas / Intersil ISL84467IRTZ-T
Renesas / Intersil
Analogue Switch ICs QDDL DPDT SWITCH 16LD TQFN3X3 IND