ISL9000AIRNNZ-T

Renesas / Intersil
968-ISL9000AIRNNZ-T
ISL9000AIRNNZ-T

Mfr.:

Description:
LDO Voltage Regulators W/ANNEAL LW NOISE HI PSRRLD 10LD 3X3 3 3V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-10
3.3 V, 3.3 V
3 A
2 Output
Positive
Fixed
- 40 C
+ 85 C
200 mV
ISL9000A
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Dropout Voltage - Max: 0.325 V at 300 mA
Load Regulation: 0.1 %
Pin Count: 10
Product Type: LDO Voltage Regulators
Reference Voltage: 1 V
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: