ISL95870IRUZ-T

Renesas / Intersil
968-ISL95870IRUZ-T
ISL95870IRUZ-T

Mfr.:

Description:
Switching Controllers 0/2 BIT PWM GPU CONTLR FOR NOTEBOOK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Buck
1 Output
300 kHz to 1 MHz
500 mV to 5 V
30 A
- 40 C
+ 100 C
SMD/SMT
UTQFN-16
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Switching Controllers
Series: ISL95870
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: