ISL97656IRTZ

Renesas / Intersil
968-ISL97656IRTZ
ISL97656IRTZ

Mfr.:

Description:
Switching Voltage Regulators 4 5A LCD DC:DC BOOSTG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-EP-10
Boost
5 V to 25 V
2 A
1 Output
740 kHz to 1.5 MHz
- 40 C
+ 85 C
ISL97656
Tube
Brand: Renesas / Intersil
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Current Mode PWM Controller
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 643

Stock:
643 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.37 $4.37
$3.26 $32.60
$2.97 $74.25
$2.65 $265.00
$2.49 $747.00
$2.44 $1,220.00
$2.38 $2,380.00
$2.36 $5,900.00
$2.35 $11,750.00