ISL97671AIRZ-T

Renesas / Intersil
968-ISL97671AIRZ-T
ISL97671AIRZ-T

Mfr.:

Description:
LED Lighting Driver ICs 6-CH LED DRVR W/PWM DIM 20LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost
50 mA
QFN-EP-20
26.5 V
4.5 V
600 kHz to 1.2 MHz
45 V
ISL97671A
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Dimming: PWM
Features: PWM Dimming, Open LED Protection
Height: 0.9 mm
Input Voltage: 4.5 V to 26.5 V
Length: 4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: LED Lighting Drivers
Factory Pack Quantity: 6000
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Width: 3 mm
Unit Weight: 32.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.76 $3.76
$2.77 $27.70
$2.54 $63.50
$2.26 $226.00
$2.14 $535.00
$2.08 $1,040.00
$2.00 $2,000.00
$1.90 $4,750.00
Full Reel (Order in multiples of 6000)
$1.81 $10,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.76
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.64
Min:
1