SM-RVT70HSDFWCA0

Riverdi
166-SM-RVT70HSDFWCA0
SM-RVT70HSDFWCA0

Mfr.:

Description:
TFT Displays & Accessories 7.0" HB,IPS,aTouch CG,Metal Frame,air bonding

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
194 mA
IPS TFT LCD Displays
Transmissive
7 in
1024 x 600
MIPI
Capacitive Touch Panel
White LED
800 cd/m2
154.21 mm x 85.92 mm
181.6 mm x 100.6 mm x 12.72 mm
5 V
Bulk
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: Toradex
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: RVT70HSDFWCA0 V1.0A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Brightness IPS TFT Displays

Riverdi High Brightness IPS TFT Displays deliver exceptional visibility, wide viewing angles, and industrial-grade reliability for HMI and embedded applications. Available in sizes 1” to 17”, the portfolio supports SPI, RGB, LVDS, and MIPI DSI interfaces, along with optional projected capacitive touch and optical bonding. Riverdi’s High Brightness IPS TFT displays provide excellent readability and performance for demanding indoor and outdoor applications.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.83 $2,296.60
$102.84 $10,284.00
500 Quote