25MF105KA13216

Rubycon
232-25MF105KA13216
25MF105KA13216

Mfr.:

Description:
Film Capacitors 3216 25VDC 1uF 10%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Film Capacitors
RoHS:  
1 uF
25 VDC
SMD/SMT
Polymer
3.2 mm (0.126 in)
1.6 mm (0.063 in)
Multi-Layer Capacitors
10 %
2 Pin
1 mm (0.039 in)
- 55 C
+ 125 C
MF
Reel
Cut Tape
Brand: Rubycon
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: PML CAP
Type: Polymer Multi-Layer Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532251000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MF Mini Polymer Multilayer Capacitors (PMLCAP™)

Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™) offer a 16VDC to 63VDC rated voltage range, ±10% or ±20% capacitance tolerance, and -55°C to +125°C temperature range. PMLCAP capacitors offer a 90% smaller form factor than metallized film capacitors and are 75% lighter than the same-size MLCCs. These capacitors optimize the internal structure, specifically by increasing the capacitance-related surface area and adjusting the polymer layer thickness, allowing an increase in capacitance in a compact design. MF capacitors from Rubycon provide a highly reliable alternative to MLCCs across various applications, including compact audio devices, sensors, and portable electronics, where high noise resistance and stable electrical performance are essential.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
3,000
Expected 2027/02/15
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.54 $4.54
$3.26 $32.60
$2.78 $139.00
$2.52 $252.00
$2.29 $1,145.00
Full Reel (Order in multiples of 3000)
$2.11 $6,330.00