35TRV33M6.3X6.1

Rubycon
232-35TRV33M6.3X6.1
35TRV33M6.3X6.1

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
33 uF
35 VDC
6.3 mm (0.248 in)
6.1 mm (0.24 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
140 mA
- 40 C
+ 105 C
TRV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
4,000
Expected 2027/02/22
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.49 $4.90
$0.334 $33.40
$0.272 $136.00
Full Reel (Order in multiples of 1000)
$0.252 $252.00
$0.229 $458.00
$0.214 $1,070.00
$0.197 $1,970.00
$0.186 $4,650.00