400QXW39MEFR10X35

Rubycon
232-400QXW39MEFR10X3
400QXW39MEFR10X35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
39 uF
400 VDC
10 mm
35 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
370 mA
- 40 C
+ 105 C
Cut
PC Pin
QXW
Brand: Rubycon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QXW Radial Lead Aluminum Electrolytic Capacitors

Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors feature a 400VDC to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The QXW series offers an ultra-miniaturized design and a 0.15ARMS to 1.22ARMS rated ripple current. Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 28mm to 18mm x 50mm dimensions range. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.911 $911.00

Similar Products