D301020

SCS
517-D301020
D301020

Mfr.:

Description:
Antistatic Control Products Moisture Barrier Bag, Dri-Shield 3000, 10X20, 100 Ea

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:  
Anti-Static Bags
Moisture Barrier
Silver
10 in x 20 in
Brand: SCS
Product Type: Anti-Static Control Products
Series: Dri-Shield 3000
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Dri-Shield
Part # Aliases: 05111178577 80000975971
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
CNHTS:
3923210000
USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dri-Shield® 2000 & 3000 Barrier Bags

SCS Dri-Shield® 2000 and Dri-Shield 3000 Barrier Bags are moisture-barrier bags that provide static control benefits by enclosing a device in a metal shield with high resistance to moisture vapor permeation. The bags are designed to provide packaging for ESD and moisture sensitive items, both inside and outside an ESD protected area. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD and moisture warning symbols and a lot code for traceability.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$137.79 $137.79
$135.20 $1,352.00