CF14JT10M0

SEI Stackpole
708-CF14JT10M0
CF14JT10M0

Mfr.:

Description:
Carbon Film Resistors - Through Hole 10MOhms 1/4W 5% Std Carbon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF
Axial
10 MOhms
250 mW (1/4 W)
5 %
0 PPM / C to - 1500 PPM / C
- 55 C
+ 155 C
350 V
2.3 mm
6 mm
Reel
Cut Tape
Brand: SEI Stackpole
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CF/CFM Carbon FIlm Resistors

Stackpole Electronics CF/CFM Carbon Film Resistors are general-purpose resistors ideal for commercial and industrial applications. These resistors are auto sequencing and insertion compatible, have flame-retardant coverings, and offer a copper-plated steel lead wire with 100% tin over plate. CFM resistors feature a more compact design that makes them ideal for when size constraints apply. Stackpole Electronics CF/CFM Carbon Film Resistors are REACH compliant, halogen free, and operate in a temperature range of -55°C to +155°C.

In Stock: 89,065

Stock:
89,065 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.027 $0.27
$0.02 $0.50
$0.017 $1.70
$0.015 $3.75
$0.013 $6.50
$0.012 $12.00
Full Reel (Order in multiples of 5000)
$0.009 $45.00
$0.008 $80.00