MLFA1FTC10K0

SEI Stackpole
708-MLFA1FTC10K0
MLFA1FTC10K0

Mfr.:

Description:
MELF Resistors RES, MELF, 0207, 10 Kohm, 1%, 50 ppm, 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: MELF Resistors
RoHS:  
MLFA
10 kOhms
1 W
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
MELF 0207
2.9 mm
5.9 mm
AEC-Q200
Reel
Cut Tape
Application: High Power
Brand: SEI Stackpole
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210040
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
8,000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.37 $0.37
$0.235 $2.35
$0.176 $4.40
$0.147 $14.70
$0.135 $33.75
$0.119 $59.50
$0.095 $95.00
Full Reel (Order in multiples of 2000)
$0.095 $190.00
$0.083 $332.00
$0.079 $632.00

Similar Products