WWS3JB130R

SEI Stackpole
708-WWS3JB130R
WWS3JB130R

Mfr.:

Description:
Wirewound Resistors - Through Hole 160Ohms 7W Axial Mini Precision WW

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Through Hole
RoHS:  
130 Ohms
3.2 W
5 %
Axial
20 PPM / C
9.4 mm
3.96 mm
- 55 C
+ 350 C
WWS
Bulk
Brand: SEI Stackpole
Lead Diameter: 0.81 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Type: Mini Non-Inductive
Unit Weight: 580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.70 $7.00
$0.57 $14.25
$0.43 $43.00
$0.381 $95.25
$0.343 $171.50
$0.314 $314.00
$0.276 $1,380.00
$0.257 $2,570.00

Similar Products