WM07S,AL

SERPAC
635-WM07S-A
WM07S,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 6.89x4.89x2.05x1.13" ALMOND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Sloped Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Almond
6.89 in
4.89 in
2.05 in
UL 94 HB
WM
Brand: SERPAC
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.55 $17.55
$16.36 $81.80
$15.33 $153.30
$13.93 $348.25
$11.98 $599.00
$10.59 $1,059.00
$9.27 $2,317.50
$8.58 $4,290.00
$7.95 $7,950.00