SVM2S86240GRT51

SMART Modular Technologies
473-SVM2S86240GRT51
SVM2S86240GRT51

Mfr.:

Description:
Solid State Drives - SSD 240 GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SMART Modular Technologies
Product Category: Solid State Drives - SSD
RoHS:  
R800
240 GB
SATA SSDs
M.2 2280
TLC
SATA
340 MB/s
550 MB/s
0 C
+ 70 C
80 mm x 22 mm x 2.3 mm
Brand: SMART Modular Technologies
Endurance Rating: 140 TBW
Packaging: Tray
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$113.21 $5,660.50
$110.83 $11,083.00
250 Quote