O2S-FR-T2-18BM-A

SST Sensing
231-O2S-FR-T2-18BM-A
O2S-FR-T2-18BM-A

Mfr.:

Description:
Air Quality Sensors O2S-FR-T2-18BM-A Biomass Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Air Quality Sensors
RoHS:  
Oxygen Sensor
Zirconium Dioxide (ZrO2)
20 V
28 V
Brand: SST Sensing
Current Rating: 600 mA
Operating Supply Voltage: 24 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Part # Aliases: M-O2S-FR-T2-18BM-A
Unit Weight: 272.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
15
Expected 2026/11/24
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$353.92 $353.92
$303.48 $1,517.40
$287.95 $2,879.50
100 Quote