O2S-T6-SH-H

SST Sensing
231-O2S-T6-SH-H
O2S-T6-SH-H

Mfr.:

Description:
Air Quality Sensors O2S-T6-SH-H, 220mm Long Tube HT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Air Quality Sensors
RoHS:  
Oxygen Sensor
Zirconium Dioxide (ZrO2)
3.9 V
4.1 V
Screw
Brand: SST Sensing
Current Rating: 1.7 A
Operating Supply Voltage: 4 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Part # Aliases: M-O2S-T6-SH-H
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031905400
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$481.81 $2,409.05
$470.98 $4,709.80
100 Quote