XZR200-B2-C2-D1

SST Sensing
231-XZR200-B2-C2-D1
XZR200-B2-C2-D1

Mfr.:

Description:
Air Quality Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Air Quality Sensors
RoHS:  
Oxygen Sensor
Oxygen (O)
1 %
24 VDC
- 10 C
+ 85 C
10 VDC
Cable Mount
Brand: SST Sensing
Current Rating: 20 mA
Operating Supply Voltage: 24 VDC
Packaging: Bulk
Product Type: Air Quality Sensors
Range: 0.1 5 to 100 %
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: M-XZR200-B2-C2-D1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
KRHTS:
9027100000
MXHTS:
9027100100
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,616.90 $1,616.90
$1,558.33 $7,791.65