1.5KE47A

STMicroelectronics
511-1.5KE47A
1.5KE47A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 47V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
40.2 V
Axial
64.8 V
44.7 V
DO-201-2
23.2 A
1.5 kW
2.05 nF
- 65 C
+ 175 C
1.5KE
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 600
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 876 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,587

Stock:
1,587 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$1.11 $11.10
$0.786 $39.30
$0.684 $68.40
Full Ammo Pack (Order in multiples of 600)
$0.684 $410.40
$0.456 $820.80
$0.419 $4,022.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.40
Min:
1

Similar Product

STMicroelectronics SMCJ40A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 1500W 40V Unidirect