2N1893

STMicroelectronics
511-2N1893
2N1893

Mfr.:

Description:
Bipolar Transistors - BJT NPN General Purpose

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-5-3
NPN
Single
500 mA
80 V
120 V
7 V
1.2 V
800 mW
70 MHz
- 65 C
+ 175 C
2N1893
Bulk
Brand: STMicroelectronics
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 120
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: