2SD1047

STMicroelectronics
511-2SD1047
2SD1047

Mfr.:

Description:
Bipolar Transistors - BJT High power NPN epitaxial planar bipolar transistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3P-3
NPN
Single
12 A
140 V
200 V
6 V
700 mV
100 W
20 MHz
+ 150 C
2SD1047
Tube
Brand: STMicroelectronics
Continuous Collector Current: 12 A
DC Collector/Base Gain hFE Min: 50
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 300
Subcategory: Transistors
Unit Weight: 6.756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: