2ST1480FP

STMicroelectronics
511-2ST1480FP
2ST1480FP

Mfr.:

Description:
Bipolar Transistors - BJT Low Voltage NPN 80V 25W Trans

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220FP-3
NPN
10 A
80 V
5 V
25 W
120 MHz
2ST1480
Tube
Brand: STMicroelectronics
Continuous Collector Current: 5 A
DC Collector/Base Gain hFE Min: 50
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: