2STC5949

STMicroelectronics
511-2STC5949
2STC5949

Mfr.:

Description:
Bipolar Transistors - BJT High PWR NPN planar bipolar trans

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-264-3
NPN
Single
17 A
250 V
250 V
6 V
200 W
25 MHz
0 C
+ 150 C
2STC5949
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 80 at 1 A, 5 V, 35 at 7 A, 5 V
DC Current Gain hFE Max: 80
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 350
Subcategory: Transistors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2STC5948 / 2STC5949 Bipolar Transistor

The STMicroelectronics 2STC5948 and 2STC5949 bipolar transistor is tailored specifically for use on high-power audio amplifiers. The STMicroelectronics 2STC5948 and 2STC5949 is based on new bipolar transistor-linear amplifier technology and offers high breakdown voltage of up to 250V.

Availability

Stock: