2STD1665T4

STMicroelectronics
511-2STD1665T4
2STD1665T4

Mfr.:

Description:
Bipolar Transistors - BJT 150V Vcbo 65V Vceo 6A NPN Low Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
NPN
Single
6 A
65 V
150 V
7 V
230 mV
15 W
+ 150 C
2STD1665
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 260.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 434

Stock:
434
Can Dispatch Immediately
On Order:
7,500
Expected 2027/02/05
20,000
Expected 2027/03/26
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.34 $1.34
$0.841 $8.41
$0.555 $55.50
$0.433 $216.50
$0.393 $393.00
Full Reel (Order in multiples of 2500)
$0.349 $872.50
$0.309 $1,545.00
$0.288 $2,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩