2STL2580

STMicroelectronics
511-2STL2580
2STL2580

Mfr.:

Description:
Bipolar Transistors - BJT High Volt NPN Trans 800V Vces 400V Vceo

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
NPN
2 A
400 V
9 V
1.5 W
2STL2580
Bulk
Brand: STMicroelectronics
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 60
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1500
Subcategory: Transistors
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: