2STR2215

STMicroelectronics
511-2STR2215
2STR2215

Mfr.:

Description:
Bipolar Transistors - BJT Lo Vltg FAST SWITCH Hi GAIN PNP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-3
PNP
Single
1.5 A
15 V
15 V
5 V
500 mW
- 65 C
+ 150 C
2S2215
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current: 1.5 A
DC Collector/Base Gain hFE Min: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: