74AC373MTR

STMicroelectronics
511-74AC373M-TR
74AC373MTR

Mfr.:

Description:
Latches Octal D-Type Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Latches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Latch
74AC
8 Circuit
3 Line
SOP-20
Non-Inverting
12 ns at 3.3 V, 9.5 ns at 5 V
4 uA
32 mA
- 24 mA
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Height: 2.45 mm
Length: 13 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: 74AC373
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Type: D-Type
Width: 7.6 mm
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: