74LCX125YTTR

STMicroelectronics
511-74LCX125YTTR
74LCX125YTTR

Mfr.:

Description:
Buffers & Line Drivers Lo Vltg CMOS quad bus buffer (3-State)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Buffers & Line Drivers
RoHS:  
74LCX
4 Input
4 Output
Non-Inverting
TSSOP-14
- 24 mA
24 mA
10 uA
2 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pin Count: 14
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6 ns
Series: 74LCX125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 616

Stock:
616
Can Dispatch Immediately
On Order:
2,500
Expected 2027/06/07
5,000
Expected 2027/09/29
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.85 $0.85
$0.613 $6.13
$0.55 $13.75
$0.483 $48.30
$0.451 $112.75
$0.433 $216.50
$0.43 $430.00
Full Reel (Order in multiples of 2500)
$0.368 $920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩