74VHC257MTR

STMicroelectronics
511-74VHC257M-TR
74VHC257MTR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Ch Multiplexr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
74V
1 Input
1 Output
SOP-16
12.8 ns at 3.3 V, 7.9 ns at 5 V
2 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Height: 1.65 mm
High Level Output Current: - 8 mA
Length: 10 mm
Logic Type: Multiplexer
Low Level Output Current: 8 mA
Number of Circuits: 4 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74VHC257
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 4 mm
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: