A2U12M12W2-F2

STMicroelectronics
511-A2U12M12W2-F2
A2U12M12W2-F2

Mfr.:

Description:
MOSFET Modules ACEPACK 2 power module, 3-level topology, 1200 V, 13 mOhm typ. SiC Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
- 10 V, + 22 V
- 40 C
+ 150 C
Tray
Brand: STMicroelectronics
Product Type: MOSFET Modules
Factory Pack Quantity: 18
Subcategory: Discrete and Power Modules
Type: Full Bridge
Vr - Reverse Voltage: 1.2 kV
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACEPACK 2 Power Modules

STMicroelectronics ACEPACK 2 Power Modules are 1200V modules that integrate SiC power MOSFET technology. These power modules support the properties of the wide-bandgap SiC material and a high-thermal-performance substrate. The A2F12M12W2-F1 module features a 4-pack topology and the A2U12M12W2-F2 module features a 3-level topology. The ACEEPACK 2 modules offer low on-resistance per unit area and good switching performance that is virtually independent of temperature. The power modules operate on a 13mΩ typical RDS(on), 75A drain current (ID), 175°C maximum junction temperature(TJ), and 2.5kVrms voltage insulation. The ACEPACK 2 modules use press-fit contact pins and are used in DC/DC converters.

In Stock: 41

Stock:
41 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$217.43 $217.43