ACST610-8R

STMicroelectronics
511-ACST610-8R
ACST610-8R

Mfr.:

Description:
Triacs Overvoltage Triac Low <10mA 1500 rms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ACST6
6 A
800 V
40 mA
25 mA
1 V
10 mA
SMD/SMT
I2PAK
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2.084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T-Series Triacs

STMicroelectronics T-Series Triacs are designed for the ever-increasing number of AC loads in domestic appliance control. These AC appliance switches meet both immunity and high-commutation needs, offering a cost-effective solution. Immunity (dV/dt), and commutation capability (dI/dt)c, and logic level gate current of STMicroelectronics T-Series Triacs are specified. This helps to optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac, for all 10mA gate types.

Availability

Stock:

Similar Product

STMicroelectronics T1235T-8R
STMicroelectronics
Triacs 12 A Snubberless Triac