AIS25BATR

STMicroelectronics
511-AIS25BATR
AIS25BATR

Mfr.:

Description:
Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
3.85 g, 7.7 g
0.122 mg/LSB, 0.244 mg/LSB
Digital
16 bit
2.1 V
1.71 V
5 mA
- 40 C
+ 125 C
SMD/SMT
LGA-14
AEC-Q100
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIS25BA MEMS Digital Output Motion Sensor

STMicroelectronics AIS25BA MEMS Digital Output Motion Sensor is an ultralow noise, low latency, wide bandwidth, 3-axis digital accelerometer with a dedicated time-division multiplexing (TDM) interface. The AIS25BA is designed to address automotive non-safety applications such as wideband active noise control (ANC) and vibration monitoring. The AIS25BA has a user-selectable full-scale range of ±3.85g to ±7.7g, a TDM interface for the sensor data, and an I2C interface for device configuration.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$4.04 $20,200.00