AIS3624DQTR

STMicroelectronics
511-AIS3624DQTR
AIS3624DQTR

Mfr.:

Description:
Accelerometers 3-axis accelerometer for non-safety automotive applications, ultra low power, SP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
6 g, 12 g, 24 g
11.7 mg/digit
Digital
I2C, SPI
12 bit
3.6 V
2.4 V
250 uA
- 40 C
+ 105 C
SMD/SMT
QFN-24
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: AIS3624DQ
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIS3624DQ Automotive Grade Accelerometer

STMicroelectronics AIS3624DQ Automotive Grade Accelerometer is an ultra-low-power high-performance three-axis linear accelerometer. The AIS3624DQ features a digital serial interface SPI standard output. An I2C compatible interface is also available. 

Availability

Stock:

Similar Product

STMicroelectronics AIS2IHTR
STMicroelectronics
Accelerometers MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut