BALF-NRG-01D3

STMicroelectronics
511-BALF-NRG-01D3
BALF-NRG-01D3

Mfr.:

Description:
Signal Conditioning 50ohms nominal input / conjugate match balun to BlueNRG transceiver, with inte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
2.4 GHz to 2.5 GHz
2400 MHz to 2500 MHz
50 Ohms
SMD/SMT
FlipChip-4
- 40 C
+ 85 C
BALF-NRG-01D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: - 1.1 dB
Mounting Style: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Ultraminiature Balun
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BALF-NRG-0xD3 BlueNRG Baluns

STMicroelectronics BALF-NRG-0xD3 BlueNRG Baluns are ultra-miniature devices that integrate a matching network and harmonics filter. The matching impedances of these baluns are customized for the BlueNRG ST transceiver. The BALF-NRG-0xD3 baluns are designed using STMicroelectronics Integrated Passive Device (IPD) technology on a non-conductive glass substrate to optimize RF performance.

Balun Transformers

STMicroelectronics Balun Transformers use ST's process of integrating high-quality RF passive components on a single glass substrate. In addition to balanced/unbalanced conversion, these baluns can incorporate a matching network in a footprint smaller than 1mm2 for the complete function. The baluns are designed using STMicroelectronics Integrated Passive Device (IPD) technology on a non-conductive glass substrate to optimize RF performance. These baluns include companion chips to ST's transceivers, help significantly reduce RF complexity, and provide an optimized link budget. Balun transformers integrate three functions: impedance matching, 50Ω nominal impedance, and harmonic filter.

In Stock: 123,974

Stock:
123,974 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.33 $0.33
$0.251 $2.51
$0.211 $5.28
$0.192 $19.20
$0.171 $42.75
$0.156 $78.00
$0.145 $145.00
Full Reel (Order in multiples of 5000)
$0.137 $685.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩