BDW83C

STMicroelectronics
511-BDW83C
BDW83C

Mfr.:

Description:
Darlington Transistors NPN Power Darlington

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
100 V
5 V
100 V
15 A
500 uA
Through Hole
TO-247
+ 150 C
BDW83
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 100
Product Type: Darlington Transistors
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

STMicroelectronics 2STW100
STMicroelectronics
Darlington Transistors Complementary Power Darlington Trans
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.